help desk software
HR10A-7P-6S(74) by hirose electric americas
Image is representational - see manufacturer specifications
Hirose Electric Americas Authorized Distributor

HR10A-7P-6S(74)

High Performance, Miniature Circular Connectors ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HR10A-7P-6S(74) from Hirose is cable mount circular plug with female sockets, 6 positions, shell size 7 and solder cup termination. This is high performance circular connector with brass zinc alloy body with matte finished nickel plating; polyamide, PBT insulator and gold plated copper alloy contacts. The HR10A-7P-6S(74) is push-pull connector with backshell, clamp and strain relief. Operating temperature range is from -25°C to 85°C.

Search Keywords: HR10A7P6S74

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
HR10A-7P-6S(74)
Alias/AKA:
110-0304-0-74
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is HR10A-7P-6S(74) RoHS compliant?

Yes, HR10A-7P-6S(74) is RoHS compliant.

What is the lead time for HR10A-7P-6S(74)?

The standard lead time for HR10A-7P-6S(74) is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 47

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
5
$18.28
20
$15.98
40
$15.60
60
$15.22
100
$14.54
260
$14.18
500 +
$13.54

Tools/3D Models

Product Guides