help desk software
HR10A-10P-12S(74) by hirose electric americas
Image is representational - see manufacturer specifications
Hirose Electric Americas Authorized Distributor

HR10A-10P-12S(74)

The HR10A-10P-12S(74) is a 12-position, solder-type circular plug connector from the HR10A series, featuring female contacts and a push-pull locking mechanism. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HR10A-10P-12S(74) is a high-performance miniature circular plug connector designed for compact, high-density applications. It features 12 female contacts with silver plating, terminated by soldering, and is housed in a size 10 shell. This connector utilizes a single-action push-pull lock structure for quick and efficient mating and unmating, and includes a rubber boot for a flexible design that helps prevent cable twisting. It is rated for 2A and 100V AC/140V DC, with an operating temperature range of -25°C to +85°C. The robust design ensures high reliability with a mating durability of 1,000 cycles, making it ideal for various electronic equipment requiring secure and easy-to-use interconnections.

Search Keywords: HR10A10P12S74

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
HR10A-10P-12S(74)
Alias/AKA:
110-0402-0-74
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is HR10A-10P-12S(74) RoHS compliant?

Yes, HR10A-10P-12S(74) is RoHS compliant.

What is the lead time for HR10A-10P-12S(74)?

The standard lead time for HR10A-10P-12S(74) is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 41

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$26.69
5
$22.30
20
$19.74
40
$18.03
60
$17.11
100
$17.07
260 +
$17.03

Tools/3D Models

Product Guides