help desk software
FX23-100P-0.5SV15 by hirose electric americas
Image is representational - see manufacturer specifications
Hirose Electric Americas Authorized Distributor

FX23-100P-0.5SV15

The FX23-100P-0.5SV15 is a 100-position, 0.5mm pitch, straight board-to-board header designed for high-speed transmission with a floating connection capability. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The FX23-100P-0.5SV15 is a straight header from the FX23 series, providing 100 signal positions for high-speed board-to-board connections. It features a fine 0.5mm pitch and a hybrid design that includes four dedicated power contacts rated for 3A per pin, alongside signal contacts rated for 0.5A. This floating connector accommodates a misalignment of ±0.6mm in both the X and Y directions, simplifying the mating process. Engineered for high performance, it supports PCIe Gen.4 (16Gbps) transmission speeds. The combination of high-density signal contacts, integrated power, and floating alignment makes it well-suited for industrial equipment, servers, and other demanding electronic applications.

Search Keywords: FX23100P05SV15

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
FX23-100P-0.5SV15
Alias/AKA:
573-3005-1-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
72
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is FX23-100P-0.5SV15 RoHS compliant?

Yes, FX23-100P-0.5SV15 is RoHS compliant.

What is the lead time for FX23-100P-0.5SV15?

The standard lead time for FX23-100P-0.5SV15 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 99

Ships today, if you order in

Minimum Order Quantity: 72

Multiple: 72

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
72
$5.34
144
$5.05
288
$4.78
504
$4.60
1,008
$4.38
2,520
$4.37
5,040 +
$4.36