help desk software
FX10A-140S/14-SV(71) by hirose electric americas
Image is representational - see manufacturer specifications
Hirose Electric Americas Authorized Distributor

FX10A-140S/14-SV(71)

A 0.5mm pitch, straight SMT stacking receptacle with 140 signal contacts, 14 ground contacts, and guideposts for high-speed board-to-board connections. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The FX10A-140S/14-SV(71) is a high-speed stacking connector receptacle from the FX10 series, designed for board-to-board applications. This receptacle features a 0.5mm pitch with 140 signal contacts and 14 dedicated ground contacts, supporting data transmission rates up to 15 Gbps. It is a straight SMT type with guideposts for alignment and includes an integrated ground plate to enhance signal integrity. The fine pitch and high contact count make it suitable for high-density applications, such as in telecommunications equipment, servers, and other advanced electronics requiring reliable, high-speed connections.

Search Keywords: FX10A140S14SV71

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
FX10A-140S/14-SV(71)
Alias/AKA:
570-0204-2-71
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
ID
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is FX10A-140S/14-SV(71) RoHS compliant?

Yes, FX10A-140S/14-SV(71) is RoHS compliant.

What is the lead time for FX10A-140S/14-SV(71)?

The standard lead time for FX10A-140S/14-SV(71) is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 40

Can Ship immediately

Buy all 40 in-stock or the regular minimum order quantity of 50

Stock lot only: 40

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$7.183
50
$6.530
100
$6.280
250
$5.950
500
$5.700
1,000
$5.450
2,500
$5.160
5,000 +
$5.150