help desk software
DF63-4S-3.96C by hirose electric americas
Image is representational - see mfr. specs

DF63-4S-3.96C

Hirose Electric Americas

15A 3.96mm Pitch Wire-to-Board Connectors for Internal Power Supply (UL, C-UL, TÜV, Listed) ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DF63-4S-3.96C from Hirose is cable mount rectangular connector housing receptacle with female sockets and crimp termination. This housing has 4 positions, 1 row and 0.156" (3.96mm) pitch. The DF63-4S-3.96C is made of polybutylene terephthalate (PBT), glass filled. Operating temperature range is from -55°C to 105°C.

Search Keywords: DF634S396C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
DF63-4S-3.96C
Alias/AKA:
680-0510-4-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag

IN STOCK: 0

On Order: 3,000   can ship 7/13/26 

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
100
$0.3716
1,000
$0.2441
2,500
$0.2210
5,000
$0.2061
7,500
$0.1962
25,000
$0.1894
50,000
$0.1859
100,000 +
$0.1854