DF52-6S-0.8H(21)
0.8mm Pitch, Small & Robust Wire-to-Board Connectors ...
DESCRIPTION
The DF52-6S-0.8H(21) is surface mount, right angle PCB receptacle with non-gendered contacts and solder termination. This wire-to-board receptacle has 6 positions, 1 row and 0.031" (0.80mm) pitch. The DF52-6S-0.8H(21) is made of polyamide (PA), nylon, halogen free insulation and tin plated copper alloy contacts. Operating temperature range is from -40°C to 85°C.
Search Keywords: DF526S08H21
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DF52-6S-0.8H(21) RoHS compliant?
Yes, DF52-6S-0.8H(21) is RoHS compliant.
What is the lead time for DF52-6S-0.8H(21)?
The standard lead time for DF52-6S-0.8H(21) is approximately 23 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
5,000
can ship 1/11/27
Minimum Order Quantity: 1000
Factory Lead-Time 23 Weeks
English
中文 / 汉语
Español
