help desk software
DF40C-60DP-0.4V(51) by hirose electric americas
Image is representational - see manufacturer specifications
Hirose Electric Americas Authorized Distributor

DF40C-60DP-0.4V(51)

0.4mm Pitch, 1.5-4.0mm Height, Board to Board / FPC to Board Connectors

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DF40C-60DP-0.4V(51) from Hirose is surface mount plug with outer shroud contacts and solder retention. This plug has 60 positions, 2 rows and 0.016" (0.40mm) pitch. The DF40C-60DP-0.4V(51) is plug with 0.045" (1.14mm) height above board.

Search Keywords: DF40C60DP04V51

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
DF40C-60DP-0.4V(51)
Alias/AKA:
684-4003-3-51
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is DF40C-60DP-0.4V(51) RoHS compliant?

Yes, DF40C-60DP-0.4V(51) is RoHS compliant.

What is the lead time for DF40C-60DP-0.4V(51)?

The standard lead time for DF40C-60DP-0.4V(51) is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 6,500

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
250
$0.890
500
$0.873
1,000
$0.856
2,500
$0.847
5,000
$0.839
10,000
$0.814
15,000
$0.812
25,000 +
$0.810