help desk software
DF13EA-20DP-1.25V(52) by hirose electric americas
Image is representational - see manufacturer specifications
Hirose Electric Americas Authorized Distributor

DF13EA-20DP-1.25V(52)

A 20-contact, 1.25mm pitch, double-row straight SMT pin header with gold-plated contacts designed for automatic mounting. ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DF13EA-20DP-1.25V(52) is a 20-contact, double-row, straight SMT pin header from the miniature DF13 series. It features a 1.25mm pitch, gold-plated contacts for enhanced durability of up to 50 mating cycles, and is designed for automated assembly with a vacuum absorption area and embossed tape packaging. Key electrical characteristics include a rated current of 1A per pin, a rated voltage of 150V AC/DC, and an operating temperature range of -35°C to +85°C. The connector's scoop-proof box structure prevents mis-insertion, making it a reliable choice for high-density applications in PCs, mobile terminals, video cameras, and other compact consumer or business equipment.

Search Keywords: DF13EA20DP125V52

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
DF13EA-20DP-1.25V(52)
Alias/AKA:
536-0571-0-52
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is DF13EA-20DP-1.25V(52) RoHS compliant?

Yes, DF13EA-20DP-1.25V(52) is RoHS compliant.

What is the lead time for DF13EA-20DP-1.25V(52)?

The standard lead time for DF13EA-20DP-1.25V(52) is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 540

Can Ship immediately

On Order: 2,000   can ship 10/12/26 

Minimum Order Quantity: 250

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
250
$0.749
500
$0.734
1,000
$0.720
3,000
$0.712
5,000
$0.710
8,000
$0.709
10,000
$0.707
15,000 +
$0.705