DF13-6S-1.25C by hirose electric americas
Image is representational - see manufacturer specifications
Hirose Electric Americas Authorized Distributor

DF13-6S-1.25C

1.25mm Pitch Miniature Crimping Connectors (UL Certified) ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DF13-6S-1.25C from Hirose is cable mount rectangular receptacle housing DF13 series for female socket contacts. This housing has 6 positions, 1 row, 0.049" (1.25mm) pitch and crimp termination. The DF13-6S-1.25C is beige color housing made of polyamide (PA), nylon. Operating temperature range is from -35°C to 85°C.

Search Keywords: DF136S125C

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
DF13-6S-1.25C
Alias/AKA:
536-0005-5-00
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is DF13-6S-1.25C RoHS compliant?

Yes, DF13-6S-1.25C is RoHS compliant.

What is the lead time for DF13-6S-1.25C?

The standard lead time for DF13-6S-1.25C is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 10,270

Ships today, if you order in

Minimum Order Quantity: 300

Multiple: 100

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
300
$0.1706
2,500
$0.1452
5,000
$0.1441
7,500
$0.1434
25,000
$0.1430
50,000
$0.1427
100,000
$0.1423
150,000 +
$0.1420