help desk software
DF12NB(3.0)-60DS-0.5V(51) by hirose electric americas
Hirose Electric Americas Authorized Distributor

DF12NB(3.0)-60DS-0.5V(51)

RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HIROSE DF12NB(3.0)-60DS-0.5V(51) is a high-performance, compact, and reliable board-to-board connector perfect for your electronic project needs. With a 60-pin configuration and 0.5mm pitch, this connector offers robust connectivity in a space-saving design. It is engineered for durability, featuring a resilient contact structure that ensures secure connections and long-term reliability. The DF12NB series is ideal for applications that demand efficiency and miniaturization without compromising on performance, making it suitable for use in mobile devices, telecommunications, and other modern electronic applications. Its intricate design and precision engineering reflect Hirose's commitment to quality and innovation, providing excellent conductivity and reducing the risk of signal loss. Whether you're designing a new device or upgrading an existing system, the HIROSE DF12NB(3.0)-60DS-0.5V(51) connector delivers outstanding performance in even the most challenging environments.

Search Keywords: DF12NB3060DS05V51

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
DF12NB(3.0)-60DS-0.5V(51)
Alias/AKA:
537-0190-0-51
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is DF12NB(3.0)-60DS-0.5V(51) RoHS compliant?

Yes, DF12NB(3.0)-60DS-0.5V(51) is RoHS compliant.

What is the lead time for DF12NB(3.0)-60DS-0.5V(51)?

The standard lead time for DF12NB(3.0)-60DS-0.5V(51) is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,750

Ships today, if you order in

Minimum Order Quantity: 250

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
250
$1.33
500
$1.28
1,000
$1.22
3,000
$1.13
5,000
$1.09
8,000
$1.05
10,000 +
$1.03