DF12NB(3.0)-14DP-0.5V(51)
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 14 Contacts, Surface Mount, Phosphor Copper ...
DESCRIPTION
The HIROSE DF12NB(3.0)-14DP-0.5V(51) is a high-quality, board-to-board connector specifically designed to offer reliable and compact connections for your electronic applications. This innovative connector features 14 contacts with a fine pitch of 0.5mm, making it ideal for reducing space while maintaining excellent electrical performance. The DF12NB series is known for its robustness and dependable connectivity, crucial for high-density mounting requirements in modern electronic devices.With a stacking height of 3.0mm, the connector optimizes board spacing, enabling more efficient designs without sacrificing functionality. Its surface-mount design ensures easy integration into your PCB assembly process. The connector's construction utilizes high-temperature resistant materials, ensuring durability and longevity even in demanding conditions.The DF12NB(3.0)-14DP-0.5V(51) is perfect for applications in consumer electronics, telecommunications, and industrial equipment where quality and performance are paramount. Trust in HIROSE's decades-long expertise in connector technology to meet your high-density interconnect needs.
Search Keywords: DF12NB3014DP05V51
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DF12NB(3.0)-14DP-0.5V(51) RoHS compliant?
Yes, DF12NB(3.0)-14DP-0.5V(51) is RoHS compliant.
What is the lead time for DF12NB(3.0)-14DP-0.5V(51)?
The standard lead time for DF12NB(3.0)-14DP-0.5V(51) is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
On Order:
1,000
can ship 11/16/26
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
