DF12NB(3.0)-10DP-0.5V(51)
Hirose Electric Americas10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold ...
DESCRIPTION
The HIROSE DF12NB(3.0)-10DP-0.5V(51) is a high-quality, compact, and reliable board-to-board connector designed to deliver top-notch performance in a wide array of applications. This connector is part of the renowned DF12 series, which is known for its sturdy construction and excellent electrical characteristics. It features a 10-position configuration with a 0.5mm pitch, ideal for high-density interconnects in electronic devices where space is at a premium. The connector is rated for a voltage of 50V and a current of 0.4A, making it suitable for various electronic devices and demanding environments. Its robust design ensures secure mating and reliable signal transmission, while the low profile contributes to the sleek design of your electronic device. Whether you're prototyping or manufacturing at scale, the HIROSE DF12NB(3.0)-10DP-0.5V(51) provides the perfect balance of performance and compact size.
Search Keywords: DF12NB3010DP05V51
SPECIFICATIONS
IN STOCK: 1,000
Can Ship immediately
Minimum Order Quantity: 1000
Multiple: 1000
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
