help desk software
DF12NB-20DS-0.5V(51) by hirose electric americas
Hirose Electric Americas Authorized Distributor

DF12NB-20DS-0.5V(51)

Conn Stacking Receptacle 20 POS 3.5mm to 5mm Stack Height 0.5mm Solder Straight Surface Mount ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HIROSE DF12NB-20DS-0.5V(51) is a high-quality, reliable board-to-board connector designed to provide robust electrical connections in compact electronic applications. Featuring a pitch of 0.5 mm and a 20-position design, this connector is ideal for high-density circuit board connections where space is at a premium. Its durable structure is engineered to withstand a wide range of environmental conditions, ensuring consistent performance and longevity. The DF12NB series is renowned for its easy mating capabilities, thanks to its innovative guiding design that ensures precise alignment. Moreover, the connector supports vertical mounting, which optimizes the use of space and makes it an excellent choice for a multitude of applications, including consumer electronics, telecommunications, and industrial equipment. With HIROSE's commitment to quality and innovation, the DF12NB-20DS-0.5V(51) is a dependable choice for engineers and designers seeking compact and efficient connectivity solutions.

Search Keywords: DF12NB20DS05V51

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
DF12NB-20DS-0.5V(51)
Alias/AKA:
537-0286-0-51
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is DF12NB-20DS-0.5V(51) RoHS compliant?

Yes, DF12NB-20DS-0.5V(51) is RoHS compliant.

What is the lead time for DF12NB-20DS-0.5V(51)?

The standard lead time for DF12NB-20DS-0.5V(51) is approximately 10 days. In-stock quantities ship from Master Electronics.

IN STOCK: 1,000

Can Ship immediately

Minimum Order Quantity: 500

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
500
$0.6053
1,000
$0.5804
3,000
$0.5410
5,000
$0.5226
8,000
$0.5057
10,000
$0.4977
15,000
$0.4832
25,000 +
$0.4648