544-1008-3-00
Hirose Electric AmericasRectangular Connector Housing - Receptacle - Female Socket - 6 Positions - 0.087" (2.20mm) Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag. ...
DESCRIPTION
The DF62W-6S-2.2C from Hirose is cable mount rectangular connector housing receptacle with female sockets and crimp termination. This housing has 6 positions, 2 rows and 0.087" (2.20mm) pitch. The DF62W-6S-2.2C is made of polybutylene terephthalate (PBT). Operating temperature range is from -35°C to 105°C.
Search Keywords: 5441008300
SPECIFICATIONS
IN STOCK: 1,500
Can Ship immediately
Minimum Order Quantity: 100
Multiple: 100
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
