help desk software
543-0512-1-00 by hirose electric americas
Image is representational - see mfr. specs

543-0512-1-00

Hirose Electric Americas

Rectangular Connector Housing - Receptacle - Female Socket - 26 Position - 2 Rows - 2.00mm Pitch - Crimp Termination - Cable Mount - 100 Pcs. Per Bag. ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The DF11-26DS-2C from Hirose is cable mount rectangular receptacle housing DF11 series for female socket contacts. This housing has 26 positions, 2 rows, 0.079" (2.00mm) pitch and crimp termination. The DF11-26DS-2C is black color housing made of polyamide (PA), nylon. Operating temperature range is from -30°C to 85°C.

Search Keywords: 5430512100

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hirose Electric Americas
Part No:
543-0512-1-00
Alias/AKA:
DF11-26DS-2C
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag

IN STOCK: 3,000

Can Ship immediately

Minimum Order Quantity: 100

Multiple: 100

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
100
$0.2361
1,000
$0.2194
2,500
$0.2127
5,000
$0.2077
7,500
$0.2047
25,000
$0.1834
50,000
$0.1787
100,000 +
$0.1762

Tools/3D Models

Product Guides