help desk software
4532 by heyco products
Heyco Products Authorized Distributor

4532

PG 7 ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Nickel plated brass construction for superior protection of flexible cables. •Nickel-plated finish over brass provides excellent corrosion resistance and durability. •IP 68 rated. •For use in clearance or threaded holes. •Long PG threads provide additional threads for easy locknut assembly. •Multiple sizes for flexible cord diameters ranging from .138" (3,5 mm) to 1.378" (35,0 mm). •We recommend using the smallest cordgrip that accommodates your cable size. •Sealing gland is molded in Thermoplastic Polymer Elastomer (TPE) Material. •Locknuts not included. For metal locknut specifications or to order locknuts separately, see: NPT, PG, or Metric. •DFARS Compliant

Search Keywords: 4532

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
4532
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7412200035
COO:
CH
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50

FREQUENTLY ASKED QUESTIONS

Is 4532 RoHS compliant?

Yes, 4532 is RoHS compliant.

What is the lead time for 4532?

The standard lead time for 4532 is approximately 5 days. In-stock quantities ship from Master Electronics.

IN STOCK: 700

Can Ship immediately

Minimum Order Quantity: 50

Multiple: 50

Factory Lead-Time 5 Weeks

Price (USD)

Qty
Unit Price
50
$5.27
100
$5.03
250
$4.81
500
$4.62
1,000
$3.95
2,500
$3.49
5,000
$3.45
7,500 +
$3.44

Tools/3D Models