1312 by heyco products
Heyco Products Authorized Distributor

1312

WP 1000 Heyco® Window "View Port" Plugs ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Molded of transparent polycarbonate for internal viewing or light transmission. Snap into mounting holes with fingertip pressure-no tools required. Multiple sizes for use in .187" (4,7 mm) to 2.000" (50,8 mm) diameter holes. Lock firmly into panel up to .125" (3,2 mm) thick. Locking fingers in fractional increments up to the maximum panel thickness. Approximate Head Thickness: .062" (1,6 mm). Thickness may vary. Available in a variety of tints–consult Heyco.

Search Keywords: 1312

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
1312
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909988
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
7000

FREQUENTLY ASKED QUESTIONS

Is 1312 RoHS compliant?

Yes, 1312 is RoHS compliant.

What is the lead time for 1312?

The standard lead time for 1312 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,900

Can Ship immediately

Manufacturer Stock: 56,000   can ship 12/7/26

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 1750

Factory Lead-Time 3 Weeks can ship 12/14/26  

Price (USD)

Qty
Unit Price
100
$0.2969
500
$0.2572
1,000
$0.2412
1,750
$0.2331
3,500
$0.2255
5,250
$0.2244
7,000 +
$0.2238

Tools/3D Models