IT18R6C2 by hellermanntyton
Image is representational - see manufacturer specifications
HellermannTyton Authorized Distributor

IT18R6C2

Identification Tie, 3.9" Long, 18lb Tensile Strength, PA66, Blue, 100/pkg ...

View Datasheet
RoHS Compliant
PACKAGE Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Identification Cable Ties feature an identification plate that allows wire and cable bundles to be easily marked and identified. These ties enable wire and cables to be secured and identified using just one product, saving installation time. The plates can be marked using a permanent marker or with a HellermannTyton adhesive label.

Search Keywords: IT18R6C2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
HellermannTyton
Part No:
IT18R6C2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
3926909989
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
100
Package Type:
PACKAGE
Style:
Tie Wrap
Body Material:
Polyamide 6/6
Dimension:
100mm x 25mm x 8 mm
Maximum Bundle Diameter:
19 mm
Tensile Strength:
N/A
Color:
Blue
Operating Temperature:
-40°C to 85 °C

FREQUENTLY ASKED QUESTIONS

Is IT18R6C2 RoHS compliant?

Yes, IT18R6C2 is RoHS compliant.

What is the lead time for IT18R6C2?

The standard lead time for IT18R6C2 is approximately 6 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 7500

Multiple: 100

Factory Lead-Time 6 Weeks

Price (USD)

Qty
Unit Price
7,500
$1.0209
15,000
$0.5388
22,500
$0.3705
30,000 +
$0.3631

Tools/3D Models