CF2-G3-U-100-1 by heinemann electric canada
Image is representational - see manufacturer specifications
Heinemann Electric Canada Authorized Distributor

CF2-G3-U-100-1

Circuit Breaker - 2 Pole - 100A - Front Terminals - Long Delay Std. Inrush - Series Trip - Front Mount. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The CF2-G3-U-100-1 C Series breakers incorporate the benefits of hydraulic-magnetic technology in a familiar molded case design. The C Series is popular in outdoor locations, in either high temperature or low temperature environments where nuisance tripping might have been a problem in the past. The C Series is built for a wide range of applications, and is one of the most versatile designs. From heating and air conditioning to modern railcars, the C Series breaker is built for the most demanding industrial applications.

Search Keywords: CF2G3U1001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
CF2-G3-U-100-1
Alias/AKA:
CF2-G3-U-W-100-240AC-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853620
COO:
CA
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is CF2-G3-U-100-1 RoHS compliant?

Yes, CF2-G3-U-100-1 is RoHS compliant.

What is the lead time for CF2-G3-U-100-1?

The standard lead time for CF2-G3-U-100-1 is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2

Can Ship immediately

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1
$113.13
5
$104.69
10
$101.65
20
$96.08
50
$93.52
100 +
$92.29

Tools/3D Models

Product Guides