help desk software
AM2R-D3-LC07D-A-50-2 by heinemann electric canada
Image is representational - see manufacturer specifications
Heinemann Electric Canada Authorized Distributor

AM2R-D3-LC07D-A-50-2

A 2-pole, 50A, series trip hydraulic-magnetic circuit breaker with a medium time delay, rated for 250V AC and 80V DC. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AM2R-D3-LC07D-A-50-2 is a 2-pole, front-mount hydraulic-magnetic circuit breaker from the AMR series, designed for overcurrent protection. It features a series trip internal circuit with a current rating of 50 Amperes and is suitable for both 50/60 Hz AC and DC applications. This model is configured with a medium time delay curve (Curve 2) to handle 8x inrush currents, has 10-32 stud terminals, and is UL 1077 recognized for operation up to 250V AC or 80V DC. The breaker includes a white handle on each pole and operates reliably across an extreme temperature range of -40°C to +85°C without derating. Its robust design and stable trip characteristics make it ideal for demanding applications in industrial, telecom, rail, and marine environments.

Search Keywords: AM2RD3LC07DA502

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM2R-D3-LC07D-A-50-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200040
COO:
CA
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hydraulic Magnetic
Voltage Rating:
240,80 VAC|VDC
Number of Poles:
2
Current Rating:
50 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is AM2R-D3-LC07D-A-50-2 RoHS compliant?

Yes, AM2R-D3-LC07D-A-50-2 is RoHS compliant.

What is the lead time for AM2R-D3-LC07D-A-50-2?

The standard lead time for AM2R-D3-LC07D-A-50-2 is approximately 10 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 8   can ship 12/2/26 

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$82.57
5
$73.68
10
$71.48
25
$65.60
50
$65.44
100
$63.85
250 +
$61.40

Tools/3D Models

Product Guides