AM1R-D3-AC07D-A-30-2
The AM1R-D3-AC07D-A-30-2 is a single-pole, 30A, DC hydraulic-magnetic circuit breaker with a series trip configuration and a medium time delay. ...
DESCRIPTION
The AM1R-D3-AC07D-A-30-2 is a single-pole, front-mount hydraulic-magnetic circuit breaker from the AMR series, designed for DC circuit protection. It features a series trip internal circuit with a current rating of 30 Amps and a maximum voltage rating of 80V DC per UL 1077 standards. This model is configured with a medium time delay (Curve 2) to accommodate an 8x inrush current, preventing nuisance tripping during equipment startup. It includes a single black handle with I/On O/Off markings, 6-32 fixing inserts, and 10-32 stud terminals. With its robust design and stable performance across a wide temperature range of -40°C to +85°C, it is well-suited for demanding applications in industrial, telecom, and marine environments.
Search Keywords: AM1RD3AC07DA302
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AM1R-D3-AC07D-A-30-2 RoHS compliant?
Yes, AM1R-D3-AC07D-A-30-2 is RoHS compliant.
What is the lead time for AM1R-D3-AC07D-A-30-2?
The standard lead time for AM1R-D3-AC07D-A-30-2 is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 12
Can Ship immediately
On Order:
50
can ship 10/26/26
Factory Lead-Time 13 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
