help desk software
AM1R-B3-AC07D-A-70-3 by heinemann electric canada
Image is representational - see mfr. specs

AM1R-B3-AC07D-A-70-3

Heinemann Electric Canada

Circuit Breaker Hydraulic Magnetic 1Pole 70A 80VDC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Circuit Breaker Hydraulic Magnetic 1Pole 70A 80VDC

Search Keywords: AM1RB3AC07DA703

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM1R-B3-AC07D-A-70-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853620
COO:
CA
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Hydraulic Magnetic
Voltage Rating:
80 VDC
Number of Poles:
1
Current Rating:
70 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount

IN STOCK: 0

Factory Lead-Time 8 Weeks

Qty
Unit Price
1
$45.19
5
$40.32
10
$39.12
25
$37.99
50
$35.90
100
$34.95
250 +
$34.42

Tools/3D Models

Product Guides