AM1R-A3-AC07DA-60-3
Heinemann Electric CanadaCircuit Breaker Hydraulic Magnetic 1Pole 60A 240VAC
RoHS Compliant
DESCRIPTION
Circuit Breaker Hydraulic Magnetic 1Pole 60A 240VAC
Search Keywords: AM1RA3AC07DA603
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM1R-A3-AC07DA-60-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853620
COO:
CA
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
60 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
IN STOCK: 6
Can Ship immediately
Factory Lead-Time 8 Weeks
Qty
Unit Price
1
$33.80
5
$31.86
10
$31.37
25
$30.92
50
$30.09
100
$29.70
250
+
$29.52
English
Chinese
Spanish
