AM1R-A3-AC07DA-15-2
Circuit Breaker Hydraulic Magnetic 1Pole 15A 240VAC ...
DESCRIPTION
The HEINEMANN CANADA CORPORATION part AM1R-A3-AC07DA-15-2 is a hydraulic magnetic circuit breaker designed for various applications. It features one pole and a current rating of 15A, allowing it to effectively protect electrical circuits. With a voltage rating of 240VAC, this circuit breaker offers reliable performance and ensures the safety of electrical systems. Its hydraulic magnetic mechanism provides accurate protection against overloads and short circuits. This circuit breaker is suitable for both residential and industrial use, offering durable construction and dependable operation.
Search Keywords: AM1RA3AC07DA152
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AM1R-A3-AC07DA-15-2 RoHS compliant?
Yes, AM1R-A3-AC07DA-15-2 is RoHS compliant.
What is the lead time for AM1R-A3-AC07DA-15-2?
The standard lead time for AM1R-A3-AC07DA-15-2 is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 8
Can Ship immediately
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
