AM1R-A3-AC07DA-10-2
Heinemann Electric CanadaCircuit Breaker Hydraulic Magnetic 1Pole 10A 240VAC
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Circuit Breaker Hydraulic Magnetic 1Pole 10A 240VAC
Search Keywords: AM1RA3AC07DA102
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heinemann Electric Canada
Part No:
AM1R-A3-AC07DA-10-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
853620
COO:
CA
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Hydraulic Magnetic
Voltage Rating:
240 VAC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
N/A
Operating Temperature:
-40 to 85 °C
Mounting:
Panel Mount
IN STOCK: 5
Can Ship immediately
Factory Lead-Time 8 Weeks
Qty
Unit Price
1
$22.49
5
$21.72
10
$21.20
25
$20.88
50
$20.43
100
$20.02
250
+
$19.72
English
Chinese
Spanish
