711-5
Hasco RelaysReed Relays 5VDC 500Ohm 0.3A SPST-NO (25x7.5x9.75)mm THT Dry
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Reed Relays 5VDC 500Ohm 0.3A SPST-NO (25x7.5x9.75)mm THT Dry
Search Keywords: 7115
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hasco Relays
Part No:
711-5
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
1 A
Maximum Switching Current:
0.3 A
Maximum Switching Power:
10,10 W|VA
Package Type:
SIP
Terminal Type:
PC Pin
Mounting:
Through Hole
IN STOCK: 365
Ships today, if you order in
Minimum Order: 20
Factory Lead-Time 18 Weeks
Qty
Unit Price
20
$7.27
25
$3.84
100
$1.60
750
$1.39
1,500
$1.29
2,500
$1.10
5,000
+
$0.97
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
