DESCRIPTION
Terminals and Hardware .95mm TERMINAL PIN
Search Keywords: H210101
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Harwin
Part No:
H2101-01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536904000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack:
1000
FREQUENTLY ASKED QUESTIONS
Is H2101-01 RoHS compliant?
Yes, H2101-01 is RoHS compliant.
What is the lead time for H2101-01?
The standard lead time for H2101-01 is approximately 7 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 1500
Factory Lead-Time 7 Weeks
Price (USD)
Qty
Unit Price
1,500
$0.3300
3,000
$0.2475
4,500
$0.2310
6,000
+
$0.2264
Product Guides
Accessories
H3169-01
PC Board Socket for ¯A¿A½1.00mm Pin, retention feature, open-ended, gold clip + tin shell
H3183-01
The H3183-01 is a PC board socket with a gold contact and tin shell, designed for mating p ...
H3165-46
1 Mm Pc Board Socket (Rohs) Rohs Compliant: Yes |Harwin H3165-46
H3184-01
Circuit Board Hardware - PCB 1mm PC BOARD SOCKET TIN
S9341-45R
Standard Circular Contacts BOTTOM ENTRY SOCKET 1.50MM
H3161-46
1Mm Pc Board Socket Rohs Compliant: Yes |Harwin H3161-46
H3163-01
IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper
H3182-01
IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper
H3185-01
Circuit Board Hardware-PCB 1mm PC BOARD SOCKET
H3194-01
IC & Component Socket, 1 Contacts, PCB Socket, Beryllium Copper
S9131-45R
FEMALE VERTICAL SMT ?0.80-
S9141-45R
PCB Terminal, For 0.8-1.3mm Dia Pin, Beryllium Copper, 2.6 mm, Gold, SYCAMORE
English
中文 / 汉语
Deutsch
Español
Nederlands
