PJHMI2016CCL
Hammond ManufacturingElectrical Enclosure Accessories J Box Clear Cover Snap Latch 20.50 x 16.72 x 2.27"-Polycarbonate ...
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
This clear cover snap latch J Box accessory by HAMMOND MFG is designed to provide additional protection and visibility to your electrical enclosure. Made of durable polycarbonate material, this cover measures 20.50 x 16.72 x 2.27 inches, making it a perfect fit for a variety of applications. The snap latch closure ensures easy access while keeping your equipment secure. Upgrade your electrical enclosure with this high-quality and reliable accessory.
Search Keywords: PJHMI2016CCL
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
PJHMI2016CCL
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
62398046856
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
CUSTOMERS
ALSO BOUGHT
1053354-1
RF / Coaxial Connector - SMA Coaxial - Straight Jack - Through Hole Vertical - 50 ohm - Be...
02.125.3229.8
Contact SKT Crimp ST Cable Mount 10AWG
70-IDC24NP
I/O Module Relays Input Module 18mA 4000Vrms Thru-Hole
LSA1A
MICRO SWITCH™ Heavy-Duty Limit Switches: HDLS Series, Epoxy-Coated Zinc Housing, Side Rota...
LSZ7A6B
Switch Access Limit Switch Plug-In Unit
English
Chinese
Spanish
