1414N4PHE
Hammond Manufacturingenclosure - NEMA 4; piano hinge, clamped cover; grey; steel; with inner panel
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
1414N4PHE
RoHS:
Yes
HTS:
62398034540
COO:
CA
ECCN:
EAR99
Package Type:
Box
enclosure - NEMA 4; piano hinge, clamped cover; grey; steel; with inner panel
Search Keywords:
1414N4PHE
IN STOCK:
1
Can Ship immediately
Manufacturer Stock:
149
can ship
6/17/24
Factory Lead-Time
4 Weeks
can ship
7/1/24
Quantity
Unit Price
Ext. Price
1
$115.37
$115.370
5
$100.74
$503.700
10
$95.37
$953.700
25
+
$90.54
$2,263.500
CUSTOMERS
ALSO BOUGHT
1LS19
Snap Action Switch - SPDT (DB/DM) - On-Mom - 10A 120VAC - Side Rotary, Roller Actuator - S...
BZ-2RW825551-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
GLAA01C
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
LSA1A-1A
MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentar...
SNAP-PAC-R1
Programmable Automation Controllers Provide Powerful Realtime Control