PFA60000BK
The PFA60000BK is a black (RAL9011) exhaust filter designed for use with PF GEN4 series filter fans in enclosure climate control applications. ...
DESCRIPTION
The PFA60000BK is a black exhaust filter designed to work in conjunction with Hammond's PF GEN4 series filter fans for enclosure ventilation. Constructed from strong, heat-resistant, UL 94 VO fire-approved thermoplastic, it features a Type 12 filter mat with a G4 filtration grade. When installed, it helps maintain a NEMA Type 12 and IP55 protection rating for the enclosure. This exhaust filter is ideal for applications requiring passive air exhaust to protect sensitive electronics from heat and contaminants, fitting a standard 291 mm x 291 mm cutout.
Search Keywords: PFA60000BK
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PFA60000BK RoHS compliant?
Yes, PFA60000BK is RoHS compliant.
What is the lead time for PFA60000BK?
The standard lead time for PFA60000BK is approximately 4 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 4
Can Ship immediately
Manufacturer Stock: 54 can ship 10/5/26
Factory Lead-Time 4 Weeks can ship 10/20/26
English
中文 / 汉语
Deutsch
Español
Nederlands
