help desk software
M797-24 by hammond manufacturing

M797-24

Hammond Manufacturing

The M797-24 is a plastic foot base with an anti-skid rubber insert for mounting to enclosures and equipment. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The M797-24 is a foot base assembly designed to provide stable, non-slip support. It consists of a matte black ABS plastic base measuring 27.00 mm in diameter and 16.00 mm in height, and features a soft beige rubber anti-skid insert. Mounting is facilitated by two ø4.30 mm holes. Sold in pairs, the M797-24 includes M4 screws, washers, and nuts, making it a convenient hardware solution for instrument cases, small equipment, and other electronic projects requiring stable footing.

Search Keywords: M79724

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
M797-24
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
62398079350
COO:
DE
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box

IN STOCK: 0

Manufacturer Stock: 368   can ship 6/8/26

Minimum Order Quantity: 5

Factory Lead-Time 4 Weeks can ship 6/23/26  

Price (USD)

Qty
Unit Price
5
$8.52
25
$6.92
50
$6.90
100
$6.61
250
$6.07
500
$6.05
1,000
$5.91
2,500 +
$5.68

Tools/3D Models