EJ14128LG
Hammond Manufacturingelectrical enclosure
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
electrical enclosure
Search Keywords: EJ14128LG
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
EJ14128LG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
62398005905
COO:
CA
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Box
Body Material:
Mild Steel
Body Color:
Light Gray
Product Width (Metric):
305 mm
Mounting:
Bracket Mount
Category:
Box
IN STOCK: 0
Factory Lead-Time 4 Weeks
Price (USD)
Qty
Unit Price
1
$220.86
5
$214.72
10
$211.78
20
$206.13
50
$203.42
100
+
$198.20
English
Chinese
Spanish
