help desk software
CSB404 by hammond manufacturing
Image is representational - see mfr. specs

CSB404

Hammond Manufacturing

electrical enclosure - commerical ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

CSB404 is a compact polycarbonate enclosure designed for housing and protecting electronic components. Based on the dimensional specifications provided, the enclosure features a door opening measuring 23.89 mm in width and 6.98 mm in height on the front face, with overall external dimensions of 24.25 mm width by 17.25 mm depth by 24.00 mm height. The enclosure includes mounting provisions with a typical hole diameter of 0.25 mm and features detailed internal geometry as shown in the technical drawings. This compact form factor makes it suitable for applications requiring space-constrained component protection, such as control panels, instrumentation housings, and industrial equipment where durability and accessibility are important.

Search Keywords: CSB404

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
CSB404
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
62398026379
COO:
CA
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Box

IN STOCK: 0

Manufacturer Stock: 2   can ship 6/1/26

Factory Lead-Time 4 Weeks can ship 6/15/26  

Price (USD)

Qty
Unit Price
1
$382.97
3
$377.65
5 +
$372.48

Tools/3D Models