help desk software
BD5G-BULK by hammond manufacturing
Image is representational - see manufacturer specifications
Hammond Manufacturing Authorized Distributor

BD5G-BULK

Power Transformer 20VA Screw Terminal/Quick Fit Tab Nipple Locknut

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Power Transformer 20VA Screw Terminal/Quick Fit Tab Nipple Locknut

Search Keywords: BD5GBULK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
BD5G-BULK
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Configuration:
Single
Primary Side Voltage:
240 V
Secondary Configuration:
Single
Secondary Side Voltage:
24 V
Secondary Side Current:
830 mA
Power Rating:
20 VA
Mounting:
Nipple Locknut
Dimension:
59.18mm x 59.44mm x 50.29 mm

FREQUENTLY ASKED QUESTIONS

Is BD5G-BULK RoHS compliant?

Yes, BD5G-BULK is RoHS compliant.

What is the lead time for BD5G-BULK?

The standard lead time for BD5G-BULK is approximately 2 weeks. In-stock quantities ship from Master Electronics.

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 0

Manufacturer Stock: 1,035   can ship 9/21/26

Factory Lead-Time 2 Weeks can ship 9/22/26  

Tools/3D Models

Product Guides