help desk software
183F12-BULK by hammond manufacturing
Image is representational - see manufacturer specifications
Hammond Manufacturing Authorized Distributor

183F12-BULK

Power Transformer 4000Vrms 5VA 8 Terminal PC Pin Thru-Hole

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Power Transformer 4000Vrms 5VA 8 Terminal PC Pin Thru-Hole

Search Keywords: 183F12BULK

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Hammond Manufacturing
Part No:
183F12-BULK
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Primary Configuration:
Dual
Primary Side Voltage:
115,230 V
Secondary Configuration:
Dual
Secondary Side Voltage:
6.3,12.6 V
Secondary Side Current:
800,400 mA
Power Rating:
5 VA
Mounting:
Through Hole
Dimension:
41.4mm x 36.6mm x 35.1mm
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is 183F12-BULK discontinued?

Yes, 183F12-BULK from Hammond Manufacturing is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is 183F12-BULK RoHS compliant?

Yes, 183F12-BULK is RoHS compliant.

What is the lead time for 183F12-BULK?

The standard lead time for 183F12-BULK is approximately 2 weeks. In-stock quantities ship from Master Electronics.

   This product has been discontinued by the supplier

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing �

IN STOCK: 0

Manufacturer Stock: 762   can ship 9/21/26

This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.

Tools/3D Models

Product Guides