help desk software
A420-065936-00 by guardian electric / kelco
Image is representational - see manufacturer specifications
Guardian Electric / Kelco Authorized Distributor

A420-065936-00

AC Frame Solenoid ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

A420-065936-00 is a Model 4 AC frame solenoid designed for continuous duty operation at 120V. It features a resistance of 133 O, power consumption of 10 VA, and a seated current of 83 mA, making it suitable for low-power continuous applications. The solenoid has a total weight of 9.5 oz with a plunger weight of 1.2 oz, and provides pull forces ranging from 9 to 13 oz depending on stroke length (0.125 to 0.750 inches), with a holding force of 43 oz. This component is UL recognized and RoHS compliant, making it ideal for industrial control systems, automation equipment, and other applications requiring reliable continuous-duty electromagnetic actuation.

Search Keywords: A42006593600

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Guardian Electric / Kelco
Part No:
A420-065936-00
Alias/AKA:
4-C-120A
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Operating Temperature:
N/A
Type:
Solenoid

FREQUENTLY ASKED QUESTIONS

Is A420-065936-00 RoHS compliant?

Yes, A420-065936-00 is RoHS compliant.

What is the lead time for A420-065936-00?

The standard lead time for A420-065936-00 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 7

Can Ship immediately

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$51.39
5
$48.43
20
$46.68
40
$45.75
60
$45.63
100
$45.16
260 +
$44.35

Tools/3D Models

Product Guides