A420-065506-00
AC Frame Solenoid ...
DESCRIPTION
A420-065506-00 is a Model 2 AC frame solenoid designed for continuous duty operation at 120V. The solenoid features a resistance of 140 O, power consumption of 13 VA, and a seated current of 108 mA, making it suitable for applications requiring sustained electromagnetic actuation. With a total weight of 10 oz and a plunger weight of 1 oz, it delivers pull forces ranging from 20 oz at 0.125 inch stroke to 6 oz at 0.750 inch stroke, with a holding force of 50 oz. This solenoid is ideal for industrial automation, control systems, and machinery applications where reliable continuous operation and consistent force output are essential.
Search Keywords: A42006550600
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is A420-065506-00 RoHS compliant?
Yes, A420-065506-00 is RoHS compliant.
What is the lead time for A420-065506-00?
The standard lead time for A420-065506-00 is approximately 14 days. In-stock quantities ship from Master Electronics.
IN STOCK: 49
Can Ship immediately
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
