DESCRIPTION
DC Frame Solenoid
Search Keywords: A42006545300
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Guardian Electric / Kelco
Part No:
A420-065453-00
Alias/AKA:
28-I-12D
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
61
Operating Temperature:
N/A
Type:
Solenoid
FREQUENTLY ASKED QUESTIONS
Is A420-065453-00 RoHS compliant?
Yes, A420-065453-00 is RoHS compliant.
What is the lead time for A420-065453-00?
The standard lead time for A420-065453-00 is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 12
Can Ship immediately
MOQ for out of Stock Qty: 16
Factory Lead-Time 14 Weeks
Price (USD)
Qty
Unit Price
1
$24.62
5
$24.56
10
$24.50
16
$24.44
31
$18.92
46
$17.85
61
+
$17.49
Product Guides
CUSTOMERS
ALSO BOUGHT
PS3002-01
Aleph - Proximity Sensor- Magnet Selection
2-1415012-1
General Purpose Relay - 1 A + 1 B, (1 NO + 1 NC) - Contacts: AgNi 6A 250VAC - Coil: 110VDC...
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
ARA-120-ADA
Plug-In Duplexor Alternating Relay
AB2-B0-24-450-1D1-C
2-pole - Handle - 5 amp circuit breaker - Push-On 0.250 Tab (Q.C.) terminals - UL 1077 Rec...
English
中文 / 汉语
Deutsch
Español
Nederlands
