help desk software
1315H-4C-110VDC by guardian electric / kelco
Image is representational - see mfr. specs

1315H-4C-110VDC

Guardian Electric / Kelco

General Purpose Relay - 1315H Series - Solder Lug ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Relay Type: General Purpose Coil Voltage Vac Nom: 110VDC Contact Current Max: 5 AMP AT 120 VAC Contact Voltage Ac Nom: 120V Contact Configuration: 4PDT Coil Type: DC Lead Free Status / RoHS Status Contains lead / RoHS non-compliant

Search Keywords: 1315H4C110VDC

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Guardian Electric / Kelco
Part No:
1315H-4C-110VDC
Unit of Measure:
Per Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 15

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$37.00
10
$32.00
20 +
$28.00

Tools/3D Models

Product Guides