help desk software
TOGMINISSPDTO-N-OTPCLF by grayhill
Image is representational - see mfr. specs

TOGMINISSPDTO-N-OTPCLF

Grayhill

Switch Toggle ON None ON SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 34BWSP12B1M2RT is a sealed miniature SPDT toggle switch from Grayhill's Series 34B line, designed to save space and weight in compact electronic assemblies. It features IP67 sealing with an internal O-ring seal standard on all actuators, ensuring protection against dust and moisture ingress. The switch is constructed with glass-filled nylon 6/6 (UL94V-0 flame retardant) case and bushings, brass chrome-plated actuator, and spring steel frame for durability. Key electrical specifications include a contact rating of 5A at 125VAC or 28VDC (Q option), 50,000 electrical life cycles, contact resistance of 10 milliohms maximum, insulation resistance of 1,000 megaohms minimum, and dielectric strength of 1,500V RMS at sea level. Operating temperature range is -30°C to 85°C. This switch is ideal for industrial control panels, marine equipment, automotive applications, and other environments requiring sealed switching with reliable performance.

Search Keywords: TOGMINISSPDTONOTPCLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
TOGMINISSPDTO-N-OTPCLF
Alias/AKA:
34BWSP12B1M2RT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509030
COO:
TW
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 150

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 125

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$9.27
25
$9.25
50
$9.22
125
$9.20
250
$5.66
375
$4.49
500 +
$4.40

Tools/3D Models

Product Guides