help desk software
TOGMINISPDTO-N-OHPCLF by grayhill
Image is representational - see mfr. specs

TOGMINISPDTO-N-OHPCLF

Grayhill

Switch Toggle ON None ON SPDT Round Toggle PC Pins 5A 250VAC 28VDC PC Mount with Threads ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 34ASP12B5M2QT is a Series 34A miniature toggle switch featuring single-pole double-throw (SPDT) circuitry designed for space-constrained applications. This switch incorporates a brass chrome-plated toggle handle, nickel-plated brass bushing, and stainless steel housing with a diallyl phthalate (DAP) case rated UL94V-0 for flame resistance. The contact resistance is specified at 10 milliohms maximum initial at 2-4 VDC with 100 mA current, with insulation resistance of 1,000 megaohms minimum and dielectric strength of 1,000 V RMS at sea level. Operating over a temperature range of -30°C to 85°C, this switch is UL recognized (File number E35289) and available with gold or silver plated copper alloy contacts. The compact design and multiple actuator and termination options make it ideal for control panels, instrumentation, and consumer electronics requiring reliable miniature switching functionality.

Search Keywords: TOGMINISPDTONOHPCLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
TOGMINISPDTO-N-OHPCLF
Alias/AKA:
34ASP12B5M2QT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509030
COO:
CN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 235

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 125

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$8.63
25
$8.61
50
$8.59
125
$8.57
250
$5.27
375
$4.17
500 +
$4.09

Tools/3D Models

Product Guides