TOGMINIDPDTO-O-O-BSLLF
GrayhillSwitch Toggle ON OFF ON DPDT Round Toggle Solder Lug 5A 250VAC 28VDC Panel Mount with Threads ...
DESCRIPTION
The 34ADP3LM1QT is a miniature toggle switch from Grayhill's Series 34A, designed for space and weight-constrained applications. This switch features SPDT (Single Pole Double Throw) circuitry with a choice of actuators, bushings, and terminations to meet diverse application requirements. The switch incorporates an epoxy seal for environmental protection and is UL recognized for safety compliance. Key dimensional specifications include a 0.270-inch keyway width, 0.500-inch overall length, and 1/4-40 UNS-2A threading, with contact spacing tolerances ranging from 0.060 to 0.075 inches. The miniature form factor and reliable switching characteristics make this switch suitable for industrial control panels, instrumentation, and consumer electronics where compact switching solutions are essential.
Search Keywords: TOGMINIDPDTOOOBSLLF
SPECIFICATIONS
IN STOCK: 100
Can Ship immediately
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 125
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
