help desk software
PB,MINI,S,SPST,O-O,RAV,LF by grayhill
Image is representational - see mfr. specs

PB,MINI,S,SPST,O-O,RAV,LF

Grayhill

Switch Push Button OFF (ON) SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 38GWSP9M7RT is a sealed subminiature pushbutton switch from Grayhill's Series 38G, designed for reliable momentary contact switching in compact applications. This switch features an IP67 sealed design with an epoxy seal, protecting against environmental contamination, and is available in multiple contact configurations (SPST, DPST, and SPDT) to suit various circuit requirements. The switch is rated for 30,000 make-and-break cycles at full load, with contact ratings of 1A maximum at 125 Vac or 28 Vdc (G option), and maintains a contact resistance of 20 milliohms maximum. With a voltage breakdown rating of 1500 Vrms and insulation resistance of 1000 megaohms minimum, this switch provides robust electrical performance. The M7 variant features a button diameter of 0.177 inches (4.50 mm) and is designed for direct printed circuit board mounting with standard termination options. These switches are ideal for industrial control panels, consumer electronics, and instrumentation applications where sealed, reliable switching is essential.

Search Keywords: PBMINISSPSTOORAVLF

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
PB,MINI,S,SPST,O-O,RAV,LF
Alias/AKA:
38GWSP9M7RT
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509030
COO:
TW
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 93

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$6.72
25
$6.16
100
$5.69
250
$5.38
500
$4.34
1,000
$3.75
2,500
$3.52
5,000 +
$3.43

Tools/3D Models

Product Guides