help desk software
M3786/4-0872 by grayhill
Image is representational - see manufacturer specifications
Grayhill Authorized Distributor

M3786/4-0872

Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC

Search Keywords: M378640872

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
M3786/4-0872
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
8
Pole Throw Configuration:
SP8T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
30 °
Contact Rating @ Voltage:
1@115VAC 28VDC A

FREQUENTLY ASKED QUESTIONS

Is M3786/4-0872 RoHS compliant?

Yes, M3786/4-0872 is RoHS compliant.

What is the lead time for M3786/4-0872?

The standard lead time for M3786/4-0872 is approximately 16 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
3
$119.77
5
$107.79
8
$94.32
10 +
$92.43

Tools/3D Models

Product Guides