help desk software
ASMOL332VDCDUALINPUTMOD by grayhill
Image is representational - see mfr. specs

ASMOL332VDCDUALINPUTMOD

Grayhill

I/O Module Relays Input Module 18mA 2500Vrms DIN Rail ...

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The 70L-IDC is a dual-channel DC input module manufactured by Grayhill, designed for fast switching polarized input applications with optical isolation. It features a maximum input voltage of 32 Vdc with an input voltage range of 0–32 Vdc, input current of 18 mA at maximum input voltage, and a nominal input resistance of 1800 O. The module includes a built-in status LED for channel monitoring, operates with a nominal logic voltage of 5 Vdc (range 4.5–28 Vdc), and provides maximum logic supply current of 6 mA per channel. With an isolation voltage of 2500 Vrms (IEC68-2-6), operating temperature range of -40°C to +85°C, and UL, CSA, CE certifications, the 70L-IDC is ideal for industrial control systems, PLC interfaces, and distributed I/O applications requiring reliable signal isolation and status indication.

Search Keywords: ASMOL332VDCDUALINPUTMOD

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
ASMOL332VDCDUALINPUTMOD
Alias/AKA:
70L-IDC
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410030
COO:
CN
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 115

Can Ship immediately

Factory Lead-Time 10 Weeks

Price (USD)

Qty
Unit Price
1
$34.45
5
$32.25
10
$31.30
25
$30.05
50
$29.11
100
$26.21
250 +
$25.05

Tools/3D Models

Product Guides