ASMMINI-60VDC-INPUT-MODULE
GrayhillI/O Module Relays Input Module 6mA 4000Vrms Thru-Hole ...
DESCRIPTION
The 70M-IDC5G is a miniature AC/DC input module designed to interface AC or DC input signals with 5V logic circuits while providing optical isolation. It accepts input voltages in the range of 35-60 Vac/Vdc with a maximum input voltage of 60 Vac/Vdc and draws a maximum input current of 6 mA at maximum input voltage. The module features a nominal input resistance of 10 kO, a maximum turn-on time of 10 milliseconds, and a maximum turn-off time of 10 milliseconds, with a nominal logic voltage of 5 Vdc (operating range 3-6 Vdc). It provides optical isolation rated at 4000 Vrms per MIL-STD-202, meets IEEE 472 surge withstanding capability requirements, and is certified by UL, CSA, CE, and TÜV. The module is ideal for industrial automation, control systems, and applications requiring galvanic isolation between input and output circuits.
Search Keywords: ASMMINI60VDCINPUTMODULE
SPECIFICATIONS
IN STOCK: 155
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 10 Weeks
English
Chinese
Spanish
