55D36-01-2-AJN
10 positions 36deg Rotary Switch 30 V 250 mA Flat | Grayhill 55D36-01-2-AJN ...
DESCRIPTION
The 55D36-01-2-AJN is a final switch assembly featuring a single deck with 2 poles and 10 adjustable positions, offering both shorting and non-shorting contact type options. The switch is designed with a 1/4-28 UNF-2A thread and includes dimensional specifications with a terminal center circle of 0.340±0.015 inches diameter and a center circle of 0.184±0.015 inches. The assembly incorporates flat alignment opposite the point of contact of pole #1, with stop pins and silver sticker shipped loose for field configuration. This rotary switch is commonly used in industrial control applications, instrumentation panels, and equipment requiring precise multi-position selection with adjustable positioning capabilities.
Search Keywords: 55D36012AJN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 55D36-01-2-AJN RoHS compliant?
Yes, 55D36-01-2-AJN is RoHS compliant.
What is the lead time for 55D36-01-2-AJN?
The standard lead time for 55D36-01-2-AJN is approximately 13 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 5
Can Ship immediately
On Order:
20
can ship 1/21/27
MOQ for out of Stock Qty: 7
Factory Lead-Time 13 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
