50L60-01-1-03N,KEY
GrayhillSwitch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC ...
DESCRIPTION
The 50L60-01-1-03N is a single-deck rotary switch manufactured by Grayhill, designed for applications requiring reliable position selection with process-sealed construction suitable for PC board assembly and wave soldering. This switch features a compact 0.5" (12.7 mm) diameter with a 60° angle of throw, 1 pole, and 3 positions per pole, providing non-shorting contact operation. The switch incorporates an o-ring sealed bushing and epoxy potting that seals both the terminals and rear, enabling direct mounting on PC boards with other components and subjection to conventional board cleaning techniques without secondary wiring. The 1/4" shaft with Style K configuration and PC mount terminals rated for 200mA maximum current make this switch ideal for industrial control panels, test equipment, and consumer electronics requiring sealed, maintenance-free operation in harsh environments.
Search Keywords: 50L6001103NKEY
SPECIFICATIONS
IN STOCK: 13
Can Ship immediately
MOQ for out of Stock Qty: 7
Factory Lead-Time 12 Weeks
English
Chinese
Spanish
