44L45-02-2-04N
Key Switch, right Angle, dp4T, on-On, 2 Thru 4, solder Terminal, keylock |Grayhill 44L45-02-2-04N ...
DESCRIPTION
The 44L45-02-2-04N is a keylock rotary switch from Grayhill's Series 44L designed for high-current applications requiring secure key-based operation. This switch features a 5 Amp maximum switching current at 115 Vac resistive load, 45° angle of throw, 2 decks, 2 poles per deck, and 4 positions per pole with non-shorting contacts. The switch incorporates an 8-pin round key security system with stainless steel keys, silver alloy contacts for reliable wiping contact operation, and is rated for 25,000 cycles of operation with an end-of-life contact resistance specification of less than 20 mO. The unit measures 1.902 inches (48.31 mm) in height (Dim. A) and features a 1.375-inch panel cutout diameter, making it suitable for industrial control panels, machinery interlocks, and secure access applications where both high current switching and key-based security are required.
Search Keywords: 44L4502204N
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 44L45-02-2-04N RoHS compliant?
Yes, 44L45-02-2-04N is RoHS compliant.
What is the lead time for 44L45-02-2-04N?
The standard lead time for 44L45-02-2-04N is approximately 12 days. In-stock quantities ship from Master Electronics.
IN STOCK: 7
Ships today, if you order in
Factory Lead-Time 12 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
