44A60-01-1-03N by grayhill
Image is representational - see manufacturer specifications
Grayhill Authorized Distributor

44A60-01-1-03N

Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC

Search Keywords: 44A6001103N

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Grayhill
Part No:
44A60-01-1-03N
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509020
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Number of Positions:
3
Pole Throw Configuration:
SP3T
Actuator Length:
11.1 mm
Dimension:
29.51 x 31.07 x 48.24 mm
Actuator Style/Diameter:
Flatted Shaft/6.35
Mounting:
Panel Mount
Body Orientation:
Straight
Terminal Type:
Solder
Angle of Throw:
60 °
Contact Rating @ Voltage:
5@115VAC A

FREQUENTLY ASKED QUESTIONS

Is 44A60-01-1-03N RoHS compliant?

Yes, 44A60-01-1-03N is RoHS compliant.

What is the lead time for 44A60-01-1-03N?

The standard lead time for 44A60-01-1-03N is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
3
$85.10
5
$76.59
8
$67.02
10 +
$65.68

Tools/3D Models

Product Guides